• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX9282COAXEVKIT#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX9282COAXEVKIT#

Description EVAL KIT DESERIALIZER MAX9282
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

MAX9282 Deserializer Interface Evaluation Board

Documents & Media
Datasheets MAX9278,82
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Interface
Function Deserializer
Embedded -
Utilized IC / Part MAX9282
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Additional Resources
Standard Package ? 1

11:21:13 6/25/2018

Send Feedback