• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX9278COAXEVKIT#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX9278COAXEVKIT#

Description EVAL KIT DESERIALIZER MAX9278
Detailed Description

MAX9278 Deserializer Interface Evaluation Board

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX9278ACOAXEVKIT#-ND MAX9278ACOAXEVKIT# Maxim Integrated Box 2 - Immediate
21 - Factory Stock ?
$582.93000 1
Documents & Media
Datasheets MAX9278,82
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Interface
Function Deserializer
Embedded -
Utilized IC / Part MAX9278
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:02:58 8/15/2018

Send Feedback