Photo Not Available
MAX9276COAXEVKIT# MAX9276 Deserializer Interface Evaluation Board
Product Overview
Digi-Key Part Number MAX9276COAXEVKIT#-ND
Copy   MAX9276COAXEVKIT#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9276COAXEVKIT#

Copy   MAX9276COAXEVKIT#
Description EVAL KIT DESERIALIZER MAX9276
Copy   EVAL KIT DESERIALIZER MAX9276
Detailed Description

MAX9276 Deserializer Interface Evaluation Board

Copy   MAX9276 Deserializer Interface Evaluation Board
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX9276ACOAXEVKIT#-ND MAX9276ACOAXEVKIT# Maxim Integrated Box 1 - Immediate
15 - Factory Stock ?
$345.00000 1
Documents & Media
Datasheets MAX9276,80
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Interface
Function Deserializer
Embedded -
Utilized IC / Part MAX9276
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:13:47 11/17/2018