USD
Favorite

MAX9271GTJ+T 1.5Gbps Serializer 16 Input 1 Output 32-TQFN (5x5)
Price & Procurement
1,575 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.72000 $6.72
10 6.07200 $60.72
25 5.78920 $144.73
100 4.80080 $480.08
250 4.58900 $1,147.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX9271GTJ+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $4.23335
  • Digi-Reel®  : MAX9271GTJ+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,575 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX9271GTJ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: $6.42000

MAX9271GTJ+T

Datasheet
Digi-Key Part Number MAX9271GTJ+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9271GTJ+T
Copy  
Description IC SERIALIZER 16BIT GMSL 32TQFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.5Gbps Serializer 16 Input 1 Output 32-TQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Serializer
Data Rate 1.5Gbps
Input Type LVCMOS
Output Type CML
Number of Inputs 16
Number of Outputs 1
Voltage - Supply 1.7V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
Base Part Number MAX9271
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXCAMOV10640#

MAX9271 BASED CAMERA WITH OV1064

Maxim Integrated

$283.02000 Details

MAXCAMOV10635#

MAX9271 BASED CAMERA WITH OV1063

Maxim Integrated

$283.02000 Details

MAX9271COAXEVKIT#

KIT EVAL MAX9271 COAX

Maxim Integrated

$347.54000 Details
You May Also Be Interested In

DS90UB933TRTVRQ1

IC SERIALIZER FPD-LINK 32WQFN

Texas Instruments

$8.17000 Details
Additional Resources
Standard Package 1
Other Names MAX9271GTJ+CT