USD
Favorite

MAX9260GCB/V+ 2.5Gbps Deserializer 1 Input 30 Output 64-TQFP-EP (10x10)
Price & Procurement
106 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.42000 $8.42
10 7.73500 $77.35
25 7.41480 $185.37
100 6.53300 $653.30
250 6.21240 $1,553.10
500 6.01200 $3,006.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX9260GCB/V+TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $6.09600
  • Cut Tape (CT)  : MAX9260GCB/V+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,108 - Immediate
  • Unit Price: $8.79000
  • Digi-Reel®  : MAX9260GCB/V+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,108 - Immediate
  • Unit Price: Digi-Reel®

MAX9260GCB/V+

Datasheet
Digi-Key Part Number MAX9260GCB/V+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9260GCB/V+
Copy  
Description IC DESERIALIZER GMSL 64TQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2.5Gbps Deserializer 1 Input 30 Output 64-TQFP-EP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging Tray 
Part Status Active
Function Deserializer
Data Rate 2.5Gbps
Input Type CML
Output Type CMOS, LVCMOS
Number of Inputs 1
Number of Outputs 30
Voltage - Supply 1.7V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP-EP (10x10)
Base Part Number MAX9260
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 160