Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX9247ECM/V+GB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX9247ECM/V+GB

Description IC SERIALIZER LVDS 27BIT 48-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

756Mbps Serializer 27 Input 1 Output 48-LQFP (7x7)

Documents & Media
Datasheets MAX9247
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging ? Tray ?
Part Status Active
Function Serializer
Data Rate 756Mbps
Input Type LVCMOS, LVTTL
Output Type LVDS
Number of Inputs 27
Number of Outputs 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number MAX9247
 
Additional Resources
Standard Package ? 250

07:27:33 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.01100 $1,752.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9247ECM/V+TGB-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.47379
Send Feedback