Photo Not Available
MAX9223/4EVKIT MAX9223, MAX9224 Serializer, Deserializer (SerDes) Interface Evaluation Board
Product Overview
Digi-Key Part Number MAX9223/4EVKIT-ND
Copy   MAX9223/4EVKIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9223/4EVKIT

Copy   MAX9223/4EVKIT
Description EVALUATION KIT MAX9223 MAX9224
Copy   EVALUATION KIT MAX9223 MAX9224
Detailed Description

MAX9223, MAX9224 Serializer, Deserializer (SerDes) Interface Evaluation Board

Copy   MAX9223, MAX9224 Serializer, Deserializer (SerDes) Interface Evaluation Board
Documents & Media
Datasheets MAX9223/4 Eval Kit
MAX9223-24 Datasheet
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Interface
Function Serializer, Deserializer (SerDes)
Embedded -
Utilized IC / Part MAX9223, MAX9224
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:48:55 1/23/2019