Add To Favorites
MAX921EPA+ Comparator with Voltage Reference CMOS, TTL 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.50000 $5.50
10 4.96700 $49.67
50 4.73560 $236.78
100 4.11180 $411.18
250 3.96000 $990.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX921EPA+-ND
Copy   MAX921EPA+-ND
Quantity Available 1,079
Can ship immediately

Factory Stock ?: 2,900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX921EPA+

Copy   MAX921EPA+
Description IC COMP SNGL LOW PWR W/REF 8DIP
Copy   IC COMP SNGL LOW PWR W/REF 8DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Voltage Reference CMOS, TTL 8-PDIP

Copy   Comparator with Voltage Reference CMOS, TTL 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 50mA
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 12µs
Hysteresis 50mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 8-PDIP
Base Part Number MAX921
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX923EPA+ - Maxim Integrated | MAX923EPA+-ND DigiKey Electronics
  • MAX923EPA+
  • Maxim Integrated
  • IC COMP DUAL LOW PWR W/REF 8DIP
  • Unit Price $7.11000
  • MAX923EPA+-ND
  • MAX488EEPA+ - Maxim Integrated | MAX488EEPA+-ND DigiKey Electronics
  • MAX488EEPA+
  • Maxim Integrated
  • IC TXRX RS485/RS422 8-DIP
  • Unit Price $4.76000
  • MAX488EEPA+-ND
Additional Resources
Standard Package ? 50

08:37:50 1/23/2019