Add To Favorites
MAX921CUA+ Comparator with Voltage Reference CMOS, TTL 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.23000 $4.23
10 3.82300 $38.23
50 3.64500 $182.25
100 3.16480 $316.48
250 3.04800 $762.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX921CUA+-ND
Copy   MAX921CUA+-ND
Quantity Available 438
Can ship immediately

Factory Stock ?: 700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX921CUA+

Copy   MAX921CUA+
Description IC COMP SNGL LOW PWR W/REF 8UMAX
Copy   IC COMP SNGL LOW PWR W/REF 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Voltage Reference CMOS, TTL 8-uMAX

Copy   Comparator with Voltage Reference CMOS, TTL 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 50mA
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 12µs
Hysteresis 50mV
Operating Temperature 0°C ~ 70°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
Base Part Number MAX921
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX921CUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 72,500 - Factory Stock ?
  • Unit Price: $3.04800

01:48:04 1/20/2019