Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MAX9218ECM+TCT-ND
Quantity Available 1,963
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9218ECM+T

Description IC DESERIALIZER LVDS 48-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

700Mbps Deserializer 1 Input 27 Output 48-LQFP (7x7)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Deserializer
Data Rate 700Mbps
Input Type LVDS
Output Type LVCMOS, LVTTL
Number of Inputs 1
Number of Outputs 27
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names MAX9218ECM+TCT

09:17:47 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.52000 $15.52
10 14.63700 $146.37
25 11.70960 $292.74
50 11.12420 $556.21
100 10.24590 $1,024.59
250 9.71900 $2,429.75
500 9.36770 $4,683.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : MAX9218ECM+-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
  • Unit Price: $17.01000
  • Tape & Reel (TR) ? : MAX9218ECM+TTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.20141
Send Feedback