Add To Favorites
MAX919ESA+T Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.45400 $14.54
25 1.16280 $29.07
50 1.10460 $55.23
100 1.01750 $101.75
250 0.96512 $241.28
500 0.93024 $465.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX919ESA+TCT-ND
Copy   MAX919ESA+TCT-ND
Quantity Available 4,652
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX919ESA+T

Copy   MAX919ESA+T
Description IC COMPARATOR BTR 8-SOIC
Copy   IC COMPARATOR BTR 8-SOIC
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC

Copy   Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Documents & Media
Datasheets MAX917-20
Part Numbering System
Other Related Documents Automotive Product Guide
Mfg Application Notes Ultra Low Power Reset Generator
Selecting the Right Comparator
HTML Datasheet Part Numbering System
EDA / CAD Models MAX919ESA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Beyond-the-Rails™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 0.001µA @ 5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 1.2µA
CMRR, PSRR (Typ) 66.02dB CMRR, 80dB PSRR
Propagation Delay (Max) 940µs
Hysteresis 4mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX919ESA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX919ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.71512
  • Digi-Reel® ? : MAX919ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,652 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX919ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 334 - Immediate
    33,800 - Factory Stock ?
  • Unit Price: $0.96000

03:32:31 12/19/2018