Add To Favorites
MAX9174EUB+ Buffer, Multiplexer 1 x 1:2 Channel 800Mbps 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.50000 $6.50
10 6.17500 $61.75
25 5.09000 $127.25
50 4.83560 $241.78
250 4.69304 $1,173.26
500 4.26190 $2,130.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9174EUB+-ND
Copy   MAX9174EUB+-ND
Quantity Available 1,816
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9174EUB+

Copy   MAX9174EUB+
Description IC MULTIPLEXER LVDS 1CH 10UMAX
Copy   IC MULTIPLEXER LVDS 1CH 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Multiplexer 1 x 1:2 Channel 800Mbps 10-uMAX

Copy   Buffer, Multiplexer 1 x 1:2 Channel 800Mbps 10-uMAX
Documents & Media
Datasheets MAX9174/75
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX9174EUB+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer, Multiplexer
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Buffer, Multiplexer
Applications LVDS
Input LVDS
Output LVDS
Data Rate (Max) 800Mbps
Number of Channels 1 x 1:2
Delay Time 2.39ns
Signal Conditioning -
Capacitance - Input 4.5pF
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 25mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX9174
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM15PX601SN1D - Murata Electronics North America | 490-9657-1-ND DigiKey Electronics
  • BLM15PX601SN1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0402 1LN
  • Unit Price $0.15000
  • 490-9657-1-ND
  • MAX5550ETE+ - Maxim Integrated | MAX5550ETE+-ND DigiKey Electronics
  • MAX5550ETE+
  • Maxim Integrated
  • IC DAC 10BIT DUAL 30MA 16-TQFN
  • Unit Price $4.07000
  • MAX5550ETE+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9174EUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.77638
  • Cut Tape (CT) ? : MAX9174EUB+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $8.14000
  • Digi-Reel® ? : MAX9174EUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

04:35:40 12/17/2018