Add To Favorites
MAX9169EUE+ 1/4 Transceiver LVDS 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.09000 $6.09
10 5.47200 $54.72
96 5.17271 $496.58
192 4.48307 $860.75
288 4.25316 $1,224.91
576 3.81634 $2,198.21
1,056 3.21860 $3,398.84
2,592 3.05767 $7,925.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9169EUE+-ND
Copy   MAX9169EUE+-ND
Quantity Available 466
Can ship immediately

Factory Stock ?: 960
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9169EUE+

Copy   MAX9169EUE+
Description IC TXRX LVDS BUS 16TSSOP
Copy   IC TXRX LVDS BUS 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/4 Transceiver LVDS 16-TSSOP

Copy   1/4 Transceiver  LVDS 16-TSSOP
Documents & Media
Datasheets MAX9169,70
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LVDS Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol LVDS
Number of Drivers/Receivers 1/4
Duplex -
Data Rate 630Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS90LV804TSQ/NOPB - Texas Instruments | DS90LV804TSQ/NOPBCT-ND DigiKey Electronics
  • DS90LV804TSQ/NOPB
  • Texas Instruments
  • IC REDRIVER LVDS 4CH 32WQFN
  • Unit Price $5.55000
  • DS90LV804TSQ/NOPBCT-ND
  • MAX4854HETE+ - Maxim Integrated | MAX4854HETE+-ND DigiKey Electronics
  • MAX4854HETE+
  • Maxim Integrated
  • IC SWITCH DUAL SPDT 16TQFN
  • Unit Price $1.71000
  • MAX4854HETE+-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9169EUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 35,000 - Factory Stock ?
  • Unit Price: $3.05767

04:59:54 10/17/2018