Add To Favorites
Product Overview
Digi-Key Part Number MAX9157EHJ+TCT-ND
Quantity Available 3,210
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9157EHJ+T

Description IC TXRX QUAD LVDS 32-TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4/4 Transceiver Half LVDS 32-TQFP (5x5)

Documents & Media
Datasheets MAX9157
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LVDS Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LVDS
Number of Drivers/Receivers 4/4
Duplex Half
Receiver Hysteresis 52mV
Data Rate 200Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9157EHJ+TCT

01:06:51 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.84000 $11.84
10 11.16900 $111.69
25 8.93520 $223.38
50 8.48840 $424.42
100 7.81830 $781.83
250 7.41624 $1,854.06
500 7.14818 $3,574.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : MAX9157EHJ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 652 - Immediate
  • Unit Price: $8.73000
  • Tape & Reel (TR) ? : MAX9157EHJ+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.49519
  • Digi-Reel® ? : MAX9157EHJ+TDKR-ND
  • Minimum Quantity: 0
  • Quantity Available: 3,210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback