Photo Not Available
MAX9140AAXK/V+ Comparator CMOS, Push-Pull, TTL
Product Overview
Digi-Key Part Number MAX9140AAXK/V+-ND
Copy   MAX9140AAXK/V+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9140AAXK/V+

Copy   MAX9140AAXK/V+
Description IC COMPARATOR R-R SGL SC70-5
Copy   IC COMPARATOR R-R SGL SC70-5
Detailed Description

Comparator CMOS, Push-Pull, TTL

Copy   Comparator  CMOS, Push-Pull, TTL
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
MAX9140AAXK+TTR-ND MAX9140AAXK+T Maxim Integrated Tape & Reel (TR) ? 1,849 - Immediate
$1.04000 1 Not applicable
Documents & Media
Datasheets MAX9140-42,44
Mfg Application Notes Selecting the Right Comparator
PCN Obsolescence/ EOL Mult Device EOL 17/Feb/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Part Status Obsolete
Number of Elements 1
Output Type CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 6mV @ 5V
Current - Input Bias (Max) 0.35µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 400µA
CMRR, PSRR (Typ) 61.41dB CMRR, 61.94dB PSRR
Propagation Delay (Max) 40ns
Hysteresis 1.5mV
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:16:39 12/11/2018