Add To Favorites
MAX913ESA+ Comparator with Latch Complementary, TTL 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
10 4.45600 $44.56
50 4.30000 $215.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX913ESA+-ND
Copy   MAX913ESA+-ND
Quantity Available 1,011
Can ship immediately

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX913ESA+

Copy   MAX913ESA+
Description IC COMPARATOR TTL SNGL HS 8SOIC
Copy   IC COMPARATOR TTL SNGL HS 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Latch Complementary, TTL 8-SOIC

Copy   Comparator with Latch Complementary, TTL 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Latch
Number of Elements 1
Output Type Complementary, TTL
Voltage - Supply, Single/Dual (±) 5 V ~ 10 V
Voltage - Input Offset (Max) 2mV @ ±5V
Current - Input Bias (Max) 5µA @ ±5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 10mA
CMRR, PSRR (Typ) 110dB CMRR, 100dB PSRR
Propagation Delay (Max) 14ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX913
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL431AIDR - Texas Instruments | 296-1288-1-ND DigiKey Electronics
  • TL431AIDR
  • Texas Instruments
  • IC VREF SHUNT ADJ 8SOIC
  • Unit Price $0.42000
  • 296-1288-1-ND
  • MAX931ESA+ - Maxim Integrated | MAX931ESA+-ND DigiKey Electronics
  • MAX931ESA+
  • Maxim Integrated
  • IC COMP SNGL LOW PWR W/REF 8SOIC
  • Unit Price $2.75000
  • MAX931ESA+-ND
  • MAX662AESA+ - Maxim Integrated | MAX662AESA+-ND DigiKey Electronics
  • MAX662AESA+
  • Maxim Integrated
  • IC REG SWTCHD CAP 12V 30MA 8SOIC
  • Unit Price $8.47000
  • MAX662AESA+-ND
  • MC74HCT245ADWG - ON Semiconductor | MC74HCT245ADWGOS-ND DigiKey Electronics
  • MC74HCT245ADWG
  • ON Semiconductor
  • IC TXRX NON-INVERT 5.5V 20SOIC
  • Unit Price $0.57000
  • MC74HCT245ADWGOS-ND
  • MAX5414EUD+ - Maxim Integrated | MAX5414EUD+-ND DigiKey Electronics
  • MAX5414EUD+
  • Maxim Integrated
  • IC DGTL POT DUAL 256-TAP 14TSSOP
  • Unit Price $2.97000
  • MAX5414EUD+-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX913ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $3.33726

08:27:21 12/11/2018