Add To Favorites
MAX912CSE+ Comparator with Latch Complementary, TTL 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.43000 $6.43
10 6.29600 $62.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX912CSE+-ND
Copy   MAX912CSE+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX912CSE+

Copy   MAX912CSE+
Description IC COMPARATOR LP 16-SOIC
Copy   IC COMPARATOR LP 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Latch Complementary, TTL 16-SOIC

Copy   Comparator with Latch Complementary, TTL 16-SOIC
Documents & Media
Datasheets MAX912,913
Part Numbering System
Mfg Application Notes Understanding LVDS Fail-Safe Circuits
HTML Datasheet Part Numbering System
EDA / CAD Models MAX912CSE+ by SnapEDA
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Latch
Number of Elements 2
Output Type Complementary, TTL
Voltage - Supply, Single/Dual (±) 5 V ~ 10 V
Voltage - Input Offset (Max) 2mV @ ±5V
Current - Input Bias (Max) 5µA @ ±5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 10mA
CMRR, PSRR (Typ) 110dB CMRR, 100dB PSRR
Propagation Delay (Max) 14ns
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 16-SOIC
Base Part Number MAX912
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX913ESA+ - Maxim Integrated | MAX913ESA+-ND DigiKey Electronics
  • MAX913ESA+
  • Maxim Integrated
  • IC COMPARATOR TTL SNGL HS 8SOIC
  • Unit Price $4.48000
  • MAX913ESA+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX912CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.84280

17:14:41 10/20/2018