• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX9124EVKIT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX9124EVKIT

Description KIT
Detailed Description

MAX9124 Line Driver Interface Evaluation Board

Documents & Media
Datasheets MAX9124 Eval Kit
MAX9124
PCN Obsolescence/ EOL Mult Device EOL 7/Mar/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Interface
Function Line Driver
Embedded -
Utilized IC / Part MAX9124
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:03:39 8/15/2018

Send Feedback