Add To Favorites
MAX9123EUE+ 4/0 Driver LVDS 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.01000 $6.01
10 5.43300 $54.33
96 5.18031 $497.31
192 4.49807 $863.63
288 4.29590 $1,237.22
576 3.91686 $2,256.11
1,056 3.41145 $3,602.49
2,592 3.28510 $8,514.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9123EUE+-ND
Copy   MAX9123EUE+-ND
Quantity Available 953
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9123EUE+

Copy   MAX9123EUE+
Description IC DRIVER LVDS 16TSSOP
Copy   IC DRIVER LVDS 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/0 Driver LVDS 16-TSSOP

Copy   4/0 Driver  LVDS 16-TSSOP
Documents & Media
Datasheets MAX9123
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LVDS Differential Line Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol LVDS
Number of Drivers/Receivers 4/0
Duplex -
Data Rate 800Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX9123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX9122EUE+ - Maxim Integrated | MAX9122EUE+-ND DigiKey Electronics
  • MAX9122EUE+
  • Maxim Integrated
  • IC LINE RCVR LVDS QUAD 16TSSOP
  • Unit Price $6.24000
  • MAX9122EUE+-ND
  • MAX9121EUE+ - Maxim Integrated | MAX9121EUE+-ND DigiKey Electronics
  • MAX9121EUE+
  • Maxim Integrated
  • IC RCVR QUAD LVDS 16-TSSOP
  • Unit Price $6.07000
  • MAX9121EUE+-ND
  • IRFS23N15DTRLP - Infineon Technologies | IRFS23N15DTRLPCT-ND DigiKey Electronics
  • IRFS23N15DTRLP
  • Infineon Technologies
  • MOSFET N-CH 150V 23A D2PAK
  • Unit Price $2.72000
  • IRFS23N15DTRLPCT-ND
  • LM117H - Texas Instruments | 296-38973-5-ND DigiKey Electronics
  • LM117H
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A TO39-3
  • Unit Price $13.89000
  • 296-38973-5-ND
  • NFE61PT472C1H9L - Murata Electronics North America | 490-2554-1-ND DigiKey Electronics
  • NFE61PT472C1H9L
  • Murata Electronics North America
  • FILTER LC(T) 4700PF SMD
  • Unit Price $0.85000
  • 490-2554-1-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9123EUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: $3.08294
  • Cut Tape (CT) ? : MAX9123EUE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: $5.68000
  • Digi-Reel® ? : MAX9123EUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:27:32 12/15/2018