Add To Favorites
MAX9117ESA+ Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.81400 $18.14
50 1.78500 $89.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9117ESA+-ND
Copy   MAX9117ESA+-ND
Quantity Available 147
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9117ESA+

Copy   MAX9117ESA+
Description IC COMP BTR W/REF 1.6V 8SOIC
Copy   IC COMP BTR W/REF 1.6V 8SOIC
Detailed Description

Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC

Copy   Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Beyond-the-Rails™
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 1.65 V ~ 5.5 V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 0.001µA @ 5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 1.6µA
CMRR, PSRR (Typ) 80dB PSRR
Propagation Delay (Max) 40µs
Hysteresis 4mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX9117
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9117ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.75646

08:57:45 10/20/2018