Add To Favorites
MAX9101EUK+T Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
1,000 1.07896 $1,078.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9101EUK+T-ND
Copy   MAX9101EUK+T-ND
Quantity Available 2,024
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9101EUK+T

Copy   MAX9101EUK+T
Description IC COMPARATOR OD SOT23-5
Copy   IC COMPARATOR OD SOT23-5
Detailed Description

Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5

Copy   Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5
Documents & Media
Datasheets MAX9100,01
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 1 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5.5V
Current - Input Bias (Max) 0.015µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 13µA
CMRR, PSRR (Typ) 68dB CMRR, 66dB PSRR
Propagation Delay (Max) 4.5µs
Hysteresis ±2mV
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number MAX9101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9101EUK+
MAX9101EUK+TTR
MAX9101EUK+TTR-ND

05:42:14 12/18/2018