Add To Favorites
MAX9095AUD+T Comparator General Purpose Open Drain 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.14200 $21.42
25 1.71360 $42.84
50 1.62800 $81.40
100 1.49940 $149.94
250 1.42228 $355.57
500 1.37088 $685.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9095AUD+TCT-ND
Copy   MAX9095AUD+TCT-ND
Quantity Available 7,040
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9095AUD+T

Copy   MAX9095AUD+T
Description IC COMPARATOR GP DUAL 14TSSOP
Copy   IC COMPARATOR GP DUAL 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Open Drain 14-TSSOP

Copy   Comparator General Purpose Open Drain 14-TSSOP
Documents & Media
Datasheets MAX9092-95
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 4+ elements
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 250nA @ 5V
Current - Output (Typ) 35mA @ 5V
Current - Quiescent (Max) 400µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 110ns
Hysteresis 2mV
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9095AUD+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9095AUD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.05386
  • Digi-Reel® ? : MAX9095AUD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,040 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9095AUD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 782 - Immediate
    17,568 - Factory Stock ?
  • Unit Price: $1.13000

16:30:56 12/12/2018