Add To Favorites
Product Overview
Digi-Key Part Number MAX907CPA+-ND
Quantity Available 129
Can ship immediately

Factory Stock ?: 9,850
Manufacturer

Manufacturer Part Number

MAX907CPA+

Description IC COMPARATOR TTL DUAL HS 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose TTL 8-PDIP

Documents & Media
Datasheets MAX907,909
Part Numbering System
EDA / CAD Models MAX907CPA+ by SnapEDA
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type TTL
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V
Voltage - Input Offset (Max) 2mV @ 5V
Current - Input Bias (Max) 0.3µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 1mA
CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max) 50ns
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 8-PDIP
Base Part Number MAX907
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

08:43:55 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.39400 $33.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback