Add To Favorites
MAX9077EUA+T Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.37200 $23.72
25 1.89720 $47.43
50 1.80240 $90.12
100 1.66010 $166.01
250 1.57468 $393.67
500 1.51776 $758.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9077EUA+TCT-ND
Copy   MAX9077EUA+TCT-ND
Quantity Available 4,699
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9077EUA+T

Copy   MAX9077EUA+T
Description IC COMPARATOR DUAL 8-UMAX
Copy   IC COMPARATOR DUAL 8-UMAX
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-uMAX

Copy   Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-uMAX
Documents & Media
Datasheets MAX9075,77
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.1 V ~ 5.5 V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 0.005µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 6.6µA
CMRR, PSRR (Typ) 82dB CMRR, 77dB PSRR
Propagation Delay (Max) 580ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9077EUA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9077EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.16679
  • Digi-Reel® ? : MAX9077EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,699 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9077EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 290 - Immediate
  • Unit Price: $1.26000

14:35:01 10/20/2018