Add To Favorites
MAX9053BEUB+ Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 2.09900 $20.99
50 2.06560 $103.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9053BEUB+-ND
Copy   MAX9053BEUB+-ND
Quantity Available 397
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9053BEUB+

Copy   MAX9053BEUB+
Description IC COMPARATOR DUAL 10-UMAX
Copy   IC COMPARATOR DUAL 10-UMAX
Detailed Description

Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 10-uMAX

Copy   Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 2
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 1pA @ 5V
Current - Output (Typ) 8mA
Current - Quiescent (Max) 130µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 450ns
Hysteresis ±3mV
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 10-uMAX
Base Part Number MAX9053
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9053BEUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.03245

16:22:57 10/21/2018