Add To Favorites
MAX9050BEUK+T Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.21300 $32.13
25 2.57040 $64.26
50 2.44180 $122.09
100 2.24910 $224.91
250 2.13344 $533.36
500 2.05632 $1,028.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9050BEUK+TCT-ND
Copy   MAX9050BEUK+TCT-ND
Quantity Available 2,078
Can ship immediately

Factory Stock ?: 27,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9050BEUK+T

Copy   MAX9050BEUK+T
Description IC COMPARATOR SGL SOT23-5
Copy   IC COMPARATOR SGL SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5

Copy   Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 1pA @ 5V
Current - Output (Typ) 8mA
Current - Quiescent (Max) 100µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 450ns
Hysteresis ±3mV
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number MAX9050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9050BEUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9050BEUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Factory Stock ?
  • Unit Price: $1.51200
  • Digi-Reel® ? : MAX9050BEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,078 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:54:15 1/21/2019