Add To Favorites
MAX9041BESA+ Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.78800 $17.88
50 1.75960 $87.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9041BESA+-ND
Copy   MAX9041BESA+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9041BESA+

Copy   MAX9041BESA+
Description IC COMPARATOR SNGL 8-SOIC
Copy   IC COMPARATOR SNGL 8-SOIC
Detailed Description

Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC

Copy   Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Documents & Media
Datasheets MAX9039-43,50-53
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 1pA @ 5V
Current - Output (Typ) 8mA
Current - Quiescent (Max) 100µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 450ns
Hysteresis ±3mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX9041
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

03:48:07 10/21/2018