Add To Favorites
MAX903CSA+ Comparator with Latch TTL 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.27000 $5.27
10 5.15600 $51.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX903CSA+-ND
Copy   MAX903CSA+-ND
Quantity Available 1,278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX903CSA+

Copy   MAX903CSA+
Description IC COMPARATOR VOLT 8-SOIC
Copy   IC COMPARATOR VOLT 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Latch TTL 8-SO

Copy   Comparator with Latch TTL 8-SO
Documents & Media
Datasheets MAX900-903
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Latch
Number of Elements 1
Output Type TTL
Voltage - Supply, Single/Dual (±) 5 V ~ 10 V, ±2.5 V ~ 5 V
Voltage - Input Offset (Max) 4mV @ ±5V
Current - Input Bias (Max) 10µA @ ±5V
Current - Output (Typ) -
Current - Quiescent (Max) 4mA, 3mA, 1.5mA
CMRR, PSRR (Typ) 82.5dB CMRR, 80dB PSRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Base Part Number MAX903
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX903CSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 47,500 - Factory Stock ?
  • Unit Price: $4.89298

16:04:49 10/18/2018