USD
Favorite

MAX9031AXK+T Comparator General Purpose CMOS, Rail-to-Rail, TTL SC-70-5
Price & Procurement
11,809 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.06300 $10.63
25 1.00960 $25.24
100 0.82920 $82.92
250 0.77508 $193.77
500 0.68496 $342.48
1,000 0.54075 $540.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX9031AXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.42000
  • Cut Tape (CT)  : MAX9031AXK+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,809 - Immediate
  • Unit Price: $1.19000

MAX9031AXK+T

Datasheet
Digi-Key Part Number MAX9031AXK+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9031AXK+T
Copy  
Description IC COMPARATOR SGL SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Rail-to-Rail, TTL SC-70-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 0.008µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 55µA
CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR
Propagation Delay (Max) 228ns
Hysteresis 4mV
Operating Temperature -40°C ~ 125°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Base Part Number MAX9031
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADA4692-2ACPZ-R7

IC OPAMP VFB 2 CIRCUIT 8LFCSP

Analog Devices Inc.

$1.67000 Details

MAX9075EXK+T

IC COMPARATOR SGL SC70-5

Maxim Integrated

$2.80000 Details

OPA2365AIDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$2.54000 Details

LTC4380HDD-2#PBF

IC LOW CUR SURGE STOPPER 10DFN

Linear Technology/Analog Devices

$7.60000 Details

NC7SZ175P6X

IC FF D-TYPE SNGL 1BIT SC70-6

ON Semiconductor

$0.43000 Details

LP2981A-33DBVR

IC REG LINEAR 3.3V 100MA SOT23-5

Texas Instruments

$0.72000 Details
Additional Resources
Standard Package 1
Other Names MAX9031AXK+TDKR