Add To Favorites
MAX9016AEKA+T Comparator with Voltage Reference CMOS, Open-Drain, Rail-to-Rail SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
1,000 0.89077 $890.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9016AEKA+T-ND
Copy   MAX9016AEKA+T-ND
Quantity Available 1,145
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9016AEKA+T

Copy   MAX9016AEKA+T
Description IC COMPARATOR SNGL SOT23-8
Copy   IC COMPARATOR SNGL SOT23-8
Detailed Description

Comparator with Voltage Reference CMOS, Open-Drain, Rail-to-Rail SOT-23-8

Copy   Comparator with Voltage Reference CMOS, Open-Drain, Rail-to-Rail SOT-23-8
Documents & Media
Datasheets MAX9015-20
Part Numbering System
Mfg Application Notes Adding Extra Hysteresis to Comparators
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Beyond-the-Rails™
Packaging ? Strip
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 0.001µA @ 5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 2µA
CMRR, PSRR (Typ) 80dB PSRR
Propagation Delay (Max) 31µs
Hysteresis 4mV
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
Base Part Number MAX9016
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9016AEKA+
MAX9016AEKA+TTR
MAX9016AEKA+TTR-ND

18:12:37 12/9/2018