Add To Favorites
Product Overview
Digi-Key Part Number MAX9002EUA+-ND
Quantity Available 568
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

MAX9002EUA+

Description IC OP AMP LP HI SPEED 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier, Comparator IC Smart Card 8-uMAX

Documents & Media
Datasheets MAX9000-05
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Amplifier, Comparator
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator
Applications Smart Card
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX9002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

19:33:16 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 2.06000 $20.60
50 2.02720 $101.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9002EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.99482
Send Feedback