Add To Favorites
MAX8971EWP+T Charger IC Lithium-Ion 20-WLP (1.62x2.18)
Product Overview
Digi-Key Part Number MAX8971EWP+TCT-ND
Copy   MAX8971EWP+TCT-ND
Quantity Available 2,436
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8971EWP+T

Copy   MAX8971EWP+T
Description IC DCDC CHRGR LI+ 1CELL 20WLP
Copy   IC DCDC CHRGR LI+ 1CELL 20WLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium-Ion 20-WLP (1.62x2.18)

Copy   Charger IC Lithium-Ion 20-WLP (1.62x2.18)
Documents & Media
Datasheets MAX8971
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Voltage, Reverse Battery
Charge Current - Max 1.55A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 7.5V
Interface I²C, USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFBGA, WLBGA
Supplier Device Package 20-WLP (1.62x2.18)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX17055ETB+T - Maxim Integrated | MAX17055ETB+TCT-ND DigiKey Electronics
  • MAX17055ETB+T
  • Maxim Integrated
  • IC FUEL GAUGE MODELGAUGE 10TDFN
  • Unit Price $2.62000
  • MAX17055ETB+TCT-ND
  • NC7SB3157P6X - ON Semiconductor | NC7SB3157P6XCT-ND DigiKey Electronics
  • NC7SB3157P6X
  • ON Semiconductor
  • IC SWITCH SPDT SC70-6
  • Unit Price $0.41000
  • NC7SB3157P6XCT-ND
  • FSA66P5X - ON Semiconductor | FSA66P5XCT-ND DigiKey Electronics
  • FSA66P5X
  • ON Semiconductor
  • IC SWITCH SPST SC70-5
  • Unit Price $0.48000
  • FSA66P5XCT-ND
  • NC7WZ07P6X - ON Semiconductor | NC7WZ07P6XCT-ND DigiKey Electronics
  • NC7WZ07P6X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-6
  • Unit Price $0.40000
  • NC7WZ07P6XCT-ND
  • SLG46537M-SKT - Silego Technology | 1827-1015-ND DigiKey Electronics
  • SLG46537M-SKT
  • Silego Technology
  • SLG4SA22-20X22 WITH 50 SAMPLES
  • Unit Price $37.50000
  • 1827-1015-ND
Additional Resources
Standard Package ? 1
Other Names MAX8971EWP+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.67800 $26.78
25 2.14200 $53.55
50 2.03500 $101.75
100 1.87430 $187.43
250 1.77788 $444.47
500 1.71360 $856.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8971EWP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $1.31733
  • Digi-Reel® ? : MAX8971EWP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,436 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:59:49 9/25/2018