Add To Favorites
MAX895LESA+T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.66000 $6,650.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX895LESA+T-ND
Copy   MAX895LESA+T-ND
Quantity Available 0

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX895LESA+T

Copy   MAX895LESA+T
Description IC SW P-CH HS 8-SOIC
Copy   IC SW P-CH HS 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 250mA
Rds On (Typ) 250 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX895
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX895LESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 506 - Immediate
    2,400 - Factory Stock ?
  • Unit Price: $5.11000

07:41:48 12/18/2018