Add To Favorites
MAX893LESA+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.96100 $19.61
25 1.85000 $46.25
100 1.57620 $157.62
300 1.48000 $444.00
500 1.29500 $647.50
1,000 1.07300 $1,073.00
2,500 0.99900 $2,497.50
5,000 0.96200 $4,810.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX893LESA+-ND
Copy   MAX893LESA+-ND
Quantity Available 2,218
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX893LESA+

Copy   MAX893LESA+
Description IC SW P-CH HS 8-SOIC
Copy   IC SW P-CH HS 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX893L
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.2A
Rds On (Typ) 70 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX893
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADC128S102CIMT/NOPB - Texas Instruments | ADC128S102CIMT/NOPB-ND DigiKey Electronics
  • ADC128S102CIMT/NOPB
  • Texas Instruments
  • ADC 12BIT 8CH 0.5-1MSPS 16TSSOP
  • Unit Price $6.56000
  • ADC128S102CIMT/NOPB-ND
  • NMD050515SC - Murata Power Solutions Inc. | 811-1472-5-ND DigiKey Electronics
  • NMD050515SC
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5V 15V 1W
  • Unit Price $10.53000
  • 811-1472-5-ND
  • MBR0520L - ON Semiconductor | MBR0520LCT-ND DigiKey Electronics
  • MBR0520L
  • ON Semiconductor
  • DIODE SCHOTTKY 20V 500MA SOD123
  • Unit Price $0.36000
  • MBR0520LCT-ND
  • LP2954IMX/NOPB - Texas Instruments | LP2954IMX/NOPBCT-ND DigiKey Electronics
  • LP2954IMX/NOPB
  • Texas Instruments
  • IC REG LIN POS ADJ 250MA 8SOIC
  • Unit Price $1.53000
  • LP2954IMX/NOPBCT-ND
  • LT1161ISW#PBF - Linear Technology/Analog Devices | LT1161ISW#PBF-ND DigiKey Electronics
  • LT1161ISW#PBF
  • Linear Technology/Analog Devices
  • IC MOSFET DRIVER N-CH QUAD20SOIC
  • Unit Price $8.00000
  • LT1161ISW#PBF-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX893LESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.03950
  • Cut Tape (CT) ? : MAX893LESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.34000
  • Digi-Reel® ? : MAX893LESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

13:17:23 12/12/2018