Add To Favorites
MAX8934DETI+T Charger IC Lithium-Ion/Polymer 28-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.49666 $6,241.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8934DETI+T-ND
Copy   MAX8934DETI+T-ND
Quantity Available 0

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8934DETI+T

Copy   MAX8934DETI+T
Description IC LI+/LIPOLY BATT CHRGER 28WQFN
Copy   IC LI+/LIPOLY BATT CHRGER 28WQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 28-TQFN (4x4)

Copy   Charger IC Lithium-Ion/Polymer 28-TQFN (4x4)
Documents & Media
Datasheets MAX8934A-34E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Smart Power Selector™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Voltage
Charge Current - Max 1.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.6V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
Base Part Number MAX8934
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX8934AEVKIT+ - Maxim Integrated | MAX8934AEVKIT+-ND DigiKey Electronics
  • MAX8934AEVKIT+
  • Maxim Integrated
  • EVAL BOARD FOR MAX8934
  • Unit Price $67.50000
  • MAX8934AEVKIT+-ND
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX8934DETI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 285 - Immediate
  • Unit Price: $5.76000

10:24:22 12/18/2018