Add To Favorites
Product Overview
Digi-Key Part Number MAX889SESA+-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX889SESA+

Description IC REG SWTCHD CAP INV ADJ 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Negative Adjustable -2.5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Negative
Topology Charge Pump
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -2.5V
Voltage - Output (Max) -5.5V
Current - Output 200mA
Frequency - Switching 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX889
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS54531DDAR - Texas Instruments | 296-40801-1-ND DigiKey Electronics
  • TPS54531DDAR
  • Texas Instruments
  • IC REG BUCK ADJ 5A 8SOPWRPAD
  • Unit Price $2.01000
  • 296-40801-1-ND
  • 0603SFF600F/24-2 - Littelfuse Inc. | 0603SFF600F/24-2CT-ND DigiKey Electronics
  • 0603SFF600F/24-2
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 6A 24VDC 0603
  • Unit Price $1.20000
  • 0603SFF600F/24-2CT-ND
  • AD7998BRUZ-0REEL - Analog Devices Inc. | AD7998BRUZ-0REELCT-ND DigiKey Electronics
  • AD7998BRUZ-0REEL
  • Analog Devices Inc.
  • IC ADC 12BIT 8CHAN I2C 20TSSOP
  • Unit Price $11.30000
  • AD7998BRUZ-0REELCT-ND
  • 0347920081 - Molex, LLC | WM8748-ND DigiKey Electronics
  • 0347920081
  • Molex, LLC
  • 2MM MINI50 VERT HDR 8POS GRAY
  • Unit Price $1.48000
  • WM8748-ND
  • 694108105102 - Wurth Electronics Inc. | 732-5932-1-ND DigiKey Electronics
  • 694108105102
  • Wurth Electronics Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $1.82000
  • 732-5932-1-ND
Additional Resources
Standard Package ? 100

01:09:37 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.88000 $5.88
10 5.58600 $55.86
25 3.92000 $98.00
50 3.72400 $186.20
100 2.84000 $284.00
250 2.69800 $674.50
500 2.53898 $1,269.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX889SESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $2.45904
Send Feedback