Add To Favorites
MAX8891EXK33+T Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SC-70-5
Product Overview
Digi-Key Part Number MAX8891EXK33+T-ND
Copy   MAX8891EXK33+T-ND
Quantity Available 4,081
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8891EXK33+T

Copy   MAX8891EXK33+T
Description IC REG LINEAR 3.3V 150MA SC70-5
Copy   IC REG LINEAR 3.3V 150MA SC70-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SC-70-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SC-70-5
Documents & Media
Datasheets MAX8891-92
Part Numbering System
Mfg Application Notes Blood Pressure Monitor Design Considerations
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 120mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 40µA
PSRR 65dB (10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX8891
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCA8418RTWR - Texas Instruments | 296-25223-1-ND DigiKey Electronics
  • TCA8418RTWR
  • Texas Instruments
  • IC KEYPAD SCAN DEVICE I2C 24WQFN
  • Unit Price $1.57000
  • 296-25223-1-ND
  • TLV320AIC1110PBS - Texas Instruments | 296-13508-ND DigiKey Electronics
  • TLV320AIC1110PBS
  • Texas Instruments
  • IC PCM CODEC PROG MIC AMP 32TQFP
  • Unit Price $7.74000
  • 296-13508-ND
  • NC7SZ125P5X - ON Semiconductor | NC7SZ125P5XCT-ND DigiKey Electronics
  • NC7SZ125P5X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.36000
  • NC7SZ125P5XCT-ND
  • 74LVT574MTCX - ON Semiconductor | 74LVT574MTCXCT-ND DigiKey Electronics
  • 74LVT574MTCX
  • ON Semiconductor
  • IC FF D-TYPE SNGL 8BIT 20TSSOP
  • Unit Price $0.82000
  • 74LVT574MTCXCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX8891EXK33+
MAX8891EXK33+TTR-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 1.02000 $10.20
25 0.81600 $20.40
50 0.77520 $38.76
100 0.71400 $71.40
250 0.67728 $169.32
500 0.51816 $259.08

Submit a request for quotation on quantities greater than those displayed.

11:38:47 9/18/2018