Add To Favorites
MAX8891EXK30+T Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 1.02000 $10.20
25 0.81600 $20.40
50 0.77520 $38.76
100 0.71400 $71.40
250 0.67728 $169.32
500 0.65280 $326.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8891EXK30+TCT-ND
Copy   MAX8891EXK30+TCT-ND
Quantity Available 4,092
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8891EXK30+T

Copy   MAX8891EXK30+T
Description IC REG LINEAR 3V 150MA SC70-5
Copy   IC REG LINEAR 3V 150MA SC70-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA SC-70-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA SC-70-5
Documents & Media
Datasheets MAX8891-92
Part Numbering System
Mfg Application Notes Blood Pressure Monitor Design Considerations
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 120mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 40µA
PSRR 65dB (10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX8891
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS78230DDCT - Texas Instruments | 296-39496-1-ND DigiKey Electronics
  • TPS78230DDCT
  • Texas Instruments
  • IC REG LINEAR 3V 150MA SOT23-5
  • Unit Price $0.84000
  • 296-39496-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX8891EXK30+TCT
MAX8891EXK30T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8891EXK30+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.50184
  • Digi-Reel® ? : MAX8891EXK30+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,092 - Immediate
  • Unit Price: Digi-Reel®

20:52:12 10/17/2018