Add To Favorites
MAX8882EUTJJ+T Linear Voltage Regulator IC Positive Fixed 2 Output 2.85V 160mA, 160mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.83100 $28.31
25 2.26440 $56.61
50 2.15120 $107.56
100 1.98140 $198.14
250 1.87944 $469.86
500 1.43790 $718.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8882EUTJJ+T-ND
Copy   MAX8882EUTJJ+T-ND
Quantity Available 4,783
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8882EUTJJ+T

Copy   MAX8882EUTJJ+T
Description IC REG LIN 2.85V/2.85V SOT23-6
Copy   IC REG LIN 2.85V/2.85V SOT23-6
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 2.85V 160mA, 160mA SOT-23-6

Copy   Linear Voltage Regulator IC Positive Fixed 2 Output 2.85V 160mA, 160mA SOT-23-6
Documents & Media
Datasheets MAX8882,83
Part Numbering System
Mfg Application Notes Selecting LDO Linear Regulators for Cellphone Designs
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX8882EUTJJ+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 2.85V, 2.85V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.144V @ 80mA, 0.144V @ 80mA
Current - Output 160mA, 160mA
Current - Quiescent (Iq) 265µA
PSRR 62dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX8882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8882EUTJJ+
MAX8882EUTJJ+TTR
MAX8882EUTJJ+TTR-ND

17:18:38 12/18/2018