Add To Favorites
MAX8882EUTA5+T Linear Voltage Regulator IC Positive Fixed 2 Output 1.8V, 3.3V 160mA, 160mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
1,000 1.39262 $1,392.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8882EUTA5+T-ND
Copy   MAX8882EUTA5+T-ND
Quantity Available 4,857
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8882EUTA5+T

Copy   MAX8882EUTA5+T
Description IC REG LINEAR 1.8V/3.3V SOT23-6
Copy   IC REG LINEAR 1.8V/3.3V SOT23-6
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 1.8V, 3.3V 160mA, 160mA SOT-23-6

Copy   Linear Voltage Regulator IC Positive Fixed 2 Output 1.8V, 3.3V 160mA, 160mA SOT-23-6
Documents & Media
Datasheets MAX8882,83
Part Numbering System
Mfg Application Notes Selecting LDO Linear Regulators for Cellphone Designs
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX8882EUTA5+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.8V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) -, 0.144V @ 80mA
Current - Output 160mA, 160mA
Current - Quiescent (Iq) 265µA
PSRR 62dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX8882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8882EUTA5+TTR
MAX8882EUTA5+TTR-ND
Alternate Package | This part is also available in the following packaging:
  • Box : MAX8882EUTA5+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

03:50:22 12/11/2018