• Obsolete item.
Product Overview
Digi-Key Part Number MAX8881EUT50-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX8881EUT50

Description IC REG LINEAR 5V 200MA SOT23-6
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA SOT-23-6

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX8881EUT50+TTR-ND MAX8881EUT50+T Maxim Integrated Tape & Reel (TR) ? 2,500 - Immediate
75,000 - Factory Stock ?
$1.98228 2,500
Documents & Media
Datasheets MAX8880-81
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 50mA
Current - Output 200mA
Current - Quiescent (Iq) 10µA
PSRR -
Control Features Enable, Power Good
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:18:45 8/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8881EUT50-TTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback