Add To Favorites
MAX887HESA+ Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.20000 $7.20
10 6.84000 $68.40
25 4.80000 $120.00
50 4.56000 $228.00
100 3.48000 $348.00
250 3.30604 $826.51
500 3.10898 $1,554.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX887HESA+-ND
Copy   MAX887HESA+-ND
Quantity Available 90
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX887HESA+

Copy   MAX887HESA+
Description IC REG BUCK ADJ 0.6A SYNC 8SOIC
Copy   IC REG BUCK ADJ 0.6A SYNC 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets MAX887
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 11V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 10.5V
Current - Output 600mA
Frequency - Switching 250kHz ~ 350kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX887
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX887HESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.09886
  • Cut Tape (CT) ? : MAX887HESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $6.68000
  • Digi-Reel® ? : MAX887HESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

15:03:25 12/15/2018