Add To Favorites
Product Overview
Digi-Key Part Number MAX8878EUK33+T-ND
Quantity Available 2,325
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8878EUK33+T

Description IC REG LINEAR 3.3V 150MA SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-23-5

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.165V @ 150mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 180µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX8878
 
Additional Resources
Standard Package ? 1
Other Names MAX8878EUK33+
MAX8878EUK33+TTR
MAX8878EUK33+TTR-ND

10:41:02 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.73400 $17.34
25 1.38720 $34.68
50 1.31780 $65.89
100 1.21380 $121.38
250 1.15140 $287.85
500 0.88088 $440.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback