Add To Favorites
MAX8877EZK50+T Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
1,000 0.85313 $853.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8877EZK50+T-ND
Copy   MAX8877EZK50+T-ND
Quantity Available 2,866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8877EZK50+T

Copy   MAX8877EZK50+T
Description IC REG LINEAR 5V 150MA TSOT23-5
Copy   IC REG LINEAR 5V 150MA TSOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA TSOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.165V @ 150mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 180µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number MAX8877
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8877EZK50+
MAX8877EZK50+TTR
MAX8877EZK50+TTR-ND

08:18:51 12/15/2018