Add To Favorites
MAX8877EZK33+T Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.73400 $17.34
25 1.38720 $34.68
50 1.31780 $65.89
100 1.21380 $121.38
250 1.15140 $287.85
500 1.10976 $554.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8877EZK33+TCT-ND
Copy   MAX8877EZK33+TCT-ND
Quantity Available 4,963
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8877EZK33+T

Copy   MAX8877EZK33+T
Description IC REG LIN 3.3V 150MA TSOT23-5
Copy   IC REG LIN 3.3V 150MA TSOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA TSOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.165V @ 150mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 180µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number MAX8877
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8877EZK33+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8877EZK33+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.85314
  • Digi-Reel® ? : MAX8877EZK33+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,963 - Immediate
  • Unit Price: Digi-Reel®

22:07:20 12/9/2018