Add To Favorites
MAX8877EZK18+T Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 150mA TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.73400 $17.34
25 1.38720 $34.68
50 1.31780 $65.89
100 1.21380 $121.38
250 1.15140 $287.85
500 1.10976 $554.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8877EZK18+TCT-ND
Copy   MAX8877EZK18+TCT-ND
Quantity Available 4,223
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8877EZK18+T

Copy   MAX8877EZK18+T
Description IC REG LIN 1.8V 150MA TSOT23-5
Copy   IC REG LIN 1.8V 150MA TSOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 150mA TSOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 150mA TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 150mA
Current - Quiescent (Iq) 180µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number MAX8877
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5666ARUZ-2 - Analog Devices Inc. | AD5666ARUZ-2-ND DigiKey Electronics
  • AD5666ARUZ-2
  • Analog Devices Inc.
  • IC DAC 16BIT QUAD 5V 14-TSSOP
  • Unit Price $16.61000
  • AD5666ARUZ-2-ND
  • AD8638ARJZ-REEL7 - Analog Devices Inc. | AD8638ARJZ-REEL7CT-ND DigiKey Electronics
  • AD8638ARJZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP AUTO-ZRO 1.5MHZ SOT23-5
  • Unit Price $2.95000
  • AD8638ARJZ-REEL7CT-ND
  • ADG1636BCPZ-REEL7 - Analog Devices Inc. | ADG1636BCPZ-REEL7CT-ND DigiKey Electronics
  • ADG1636BCPZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH DUAL SPDT 16LFCSP
  • Unit Price $5.13000
  • ADG1636BCPZ-REEL7CT-ND
  • 5M160ZM100C5N - Intel | 544-3163-ND DigiKey Electronics
  • 5M160ZM100C5N
  • Intel
  • IC CPLD 128MC 7.5NS 100MBGA
  • Unit Price $4.70000
  • 544-3163-ND
  • SN74LVC2GU04DCKR - Texas Instruments | 296-13277-1-ND DigiKey Electronics
  • SN74LVC2GU04DCKR
  • Texas Instruments
  • IC INVERTER 2CH 2-INP SC70-6
  • Unit Price $0.61000
  • 296-13277-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX8877EZK18+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8877EZK18+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.85314
  • Digi-Reel® ? : MAX8877EZK18+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,223 - Immediate
  • Unit Price: Digi-Reel®

20:11:01 10/22/2018