Add To Favorites
MAX8874TEUK+T Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.15V, 1.25 V ~ 6.5 V 120mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
1,000 0.79040 $790.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8874TEUK+T-ND
Copy   MAX8874TEUK+T-ND
Quantity Available 4,707
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8874TEUK+T

Copy   MAX8874TEUK+T
Description IC REG LIN POS ADJ 120MA SOT23-5
Copy   IC REG LIN POS ADJ 120MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.15V, 1.25 V ~ 6.5 V 120mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.15V, 1.25 V ~ 6.5 V 120mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.25V (3.15V)
Voltage - Output (Max) 6.5V
Voltage Dropout (Max) 0.12V @ 50mA
Current - Output 120mA
Current - Quiescent (Iq) 150µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX8874
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8874TEUK+
MAX8874TEUK+TTR
MAX8874TEUK+TTR-ND

01:37:10 12/17/2018