Add To Favorites
MAX8873REUK+T Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.8V, 1.25 V ~ 6.5 V 120mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.60700 $16.07
25 1.28520 $32.13
50 1.22100 $61.05
100 1.12460 $112.46
250 1.06672 $266.68
500 1.02816 $514.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8873REUK+TCT-ND
Copy   MAX8873REUK+TCT-ND
Quantity Available 1,958
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8873REUK+T

Copy   MAX8873REUK+T
Description IC REG LIN POS ADJ 120MA SOT23-5
Copy   IC REG LIN POS ADJ 120MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.8V, 1.25 V ~ 6.5 V 120mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.8V, 1.25 V ~ 6.5 V 120mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.25V (2.8V)
Voltage - Output (Max) 6.5V
Voltage Dropout (Max) 0.12V @ 50mA
Current - Output 120mA
Current - Quiescent (Iq) 150µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX8873
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8873REUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8873REUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX8873REUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,958 - Immediate
  • Unit Price: Digi-Reel®

20:30:56 12/12/2018