Add To Favorites
MAX8869EUE50+ Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 0.8 V ~ 5 V 1A 16-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.28000 $6.28
10 5.64100 $56.41
96 5.33250 $511.92
192 4.62151 $887.33
288 4.38451 $1,262.74
576 3.93420 $2,266.10
1,056 3.31800 $3,503.81
2,592 3.15210 $8,170.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8869EUE50+-ND
Copy   MAX8869EUE50+-ND
Quantity Available 684
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8869EUE50+

Copy   MAX8869EUE50+
Description IC REG LINEAR POS ADJ 1A 16TSSOP
Copy   IC REG LINEAR POS ADJ 1A 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 0.8 V ~ 5 V 1A 16-TSSOP-EP

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 0.8 V ~ 5 V 1A 16-TSSOP-EP
Documents & Media
Datasheets MAX8869
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V (5V)
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.35V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 2mA
PSRR 54dB (100kHz)
Control Features Enable, Reset, Soft Start
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
Base Part Number MAX8869
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADG728BRUZ - Analog Devices Inc. | ADG728BRUZ-ND DigiKey Electronics
  • ADG728BRUZ
  • Analog Devices Inc.
  • IC MUX/DEMUX 8X1 16TSSOP
  • Unit Price $5.54000
  • ADG728BRUZ-ND
  • DS2411P+T&R - Maxim Integrated | DS2411P+CT-ND DigiKey Electronics
  • DS2411P+T&R
  • Maxim Integrated
  • IC SILICON SERIAL NUMBER 6TSOC
  • Unit Price $1.73000
  • DS2411P+CT-ND
  • TPS76201DBVR - Texas Instruments | 296-11013-1-ND DigiKey Electronics
  • TPS76201DBVR
  • Texas Instruments
  • IC REG LIN POS ADJ 100MA SOT23-5
  • Unit Price $1.26000
  • 296-11013-1-ND
  • CX3225SB48000D0FPJC1 - Kyocera International Inc. Electronic Components | 1253-1377-1-ND DigiKey Electronics
  • CX3225SB48000D0FPJC1
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 48.0000MHZ 8PF SMD
  • Unit Price $1.20000
  • 1253-1377-1-ND
  • PGB1010603MRHF - Littelfuse Inc. | F3801CT-ND DigiKey Electronics
  • PGB1010603MRHF
  • Littelfuse Inc.
  • TVS DIODE 24V 150V 0603
  • Unit Price $0.65000
  • F3801CT-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8869EUE50+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.77970
  • Cut Tape (CT) ? : MAX8869EUE50+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
  • Unit Price: $5.70000
  • Digi-Reel® ? : MAX8869EUE50+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
  • Unit Price: Digi-Reel®

00:12:15 1/23/2019