Add To Favorites
MAX8869EUE18+ Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.8V, 0.8 V ~ 5 V 1A 16-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.61000 $6.61
10 6.28000 $62.80
25 4.58000 $114.50
50 4.35100 $217.55
100 3.07010 $307.01
250 3.02176 $755.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8869EUE18+-ND
Copy   MAX8869EUE18+-ND
Quantity Available 1,786
Can ship immediately

Factory Stock ?: 384
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8869EUE18+

Copy   MAX8869EUE18+
Description IC REG LINEAR POS ADJ 1A 16TSSOP
Copy   IC REG LINEAR POS ADJ 1A 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.8V, 0.8 V ~ 5 V 1A 16-TSSOP-EP

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.8V, 0.8 V ~ 5 V 1A 16-TSSOP-EP
Documents & Media
Datasheets MAX8869
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V (1.8V)
Voltage - Output (Max) 5V
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 2mA
PSRR 54dB (100kHz)
Control Features Enable, Reset, Soft Start
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
Base Part Number MAX8869
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX15027ATB+T - Maxim Integrated | MAX15027ATB+TCT-ND DigiKey Electronics
  • MAX15027ATB+T
  • Maxim Integrated
  • IC REG LINEAR POS ADJ 1A 10TDFN
  • Unit Price $2.66000
  • MAX15027ATB+TCT-ND
  • SI5341A-D-GM - Silicon Labs | 336-3769-ND DigiKey Electronics
  • SI5341A-D-GM
  • Silicon Labs
  • BASE/BLANK PROTOTYPING DEVICE: C
  • Unit Price $16.21000
  • 336-3769-ND
  • SN74AVC4T245RSVR - Texas Instruments | 296-24366-1-ND DigiKey Electronics
  • SN74AVC4T245RSVR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 16UQFN
  • Unit Price $1.15000
  • 296-24366-1-ND
  • MAX20751EKX+ - Maxim Integrated | MAX20751EKX+-ND DigiKey Electronics
  • MAX20751EKX+
  • Maxim Integrated
  • IC REG CTRLR BUCK PMBUS 36QFN
  • Unit Price $8.16000
  • MAX20751EKX+-ND
  • MAX16052AUT+T - Maxim Integrated | MAX16052AUT+TCT-ND DigiKey Electronics
  • MAX16052AUT+T
  • Maxim Integrated
  • IC PWR MONITOR/SEQUENCER SOT23-6
  • Unit Price $2.89000
  • MAX16052AUT+TCT-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8869EUE18+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.79300
  • Cut Tape (CT) ? : MAX8869EUE18+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,479 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $5.73000
  • Digi-Reel® ? : MAX8869EUE18+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,479 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:09:31 1/17/2019